+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR645N8-G

IC: voltage regulator; linear,adjustable; 8÷12V; 0.003A; SOT89-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR645N8-G
TME Symbol:
LR645N8-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Voltage drop
0.4V
Output voltage
8...12V
Output current
3mA
Case
SOT89-3
Mounting
SMD
Manufacturer series
LR645
Kind of package
reel, tape
Operating temperature
-40...125°C
Number of channels
1
Input voltage
15...450V
Manufacturer standard package
2000pcs.
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR645N8-G
0 in TME stock
Net price for quantities from 2000 pcs - 0.60 USDGross price for quantities from 2000 pcs - 0.72 USD
No. of pieces (Multiplicity: 2 000)
Packaging method by the manufacturerReel = 2 000 pcs