+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LR7-E-G

Automation module: light signaller; green; LED; 24VDC; IP65; LR7


Manufacturer: PATLITE

Manufacturer part number:
LR7-E-G
TME Symbol:
LR7-E-G

Specification

Manufacturer
PATLITE
Type of automation module
light signaller
Colour
green
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x50mm
Manufacturer series
LR7
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight101.3 g
Certificates
See other products in this category: Signalling Columns PATLITE,
See other products from this series.:
*
LR7-E-G
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 27.11 EURGross price for quantities from 1 pcs - 32.53 EUR
Net price for quantities from 10 pcs - 25.30 EURGross price for quantities from 10 pcs - 30.36 EUR
Net price for quantities from 20 pcs - 23.49 EURGross price for quantities from 20 pcs - 28.19 EUR