+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR8N3-G-P003

IC: voltage regulator; linear,adjustable; 1.2÷440V; 0.01A; TO92

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
LR8N3-G-P003
TME Symbol:
LR8N3-G-P003

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, linear
Output voltage
1.2...440V
Output current
10mA
Case
TO92
Mounting
THT
Manufacturer series
LR8
Kind of package
reel, tape
Tolerance
±1.4%
Number of channels
1
Input voltage
15...450V
Manufacturer standard package
2000pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
LR8N3-G-P003
0 in TME stock
Net price for quantities from 1 pcs - 1.17 EURGross price for quantities from 1 pcs - 1.40 EUR
Net price for quantities from 5 pcs - 1.05 EURGross price for quantities from 5 pcs - 1.26 EUR
Net price for quantities from 25 pcs - 0.93 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.00 EUR
Net price for quantities from 500 pcs - 0.78 EURGross price for quantities from 500 pcs - 0.94 EUR
No. of pieces (Multiplicity: 1)