+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRD20RA240

Programmable relay; IN: 12; OUT: 8; for DIN rail mounting; 240VAC


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRD20RA240
TME Symbol:
LRD20RA240

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
programmable relay
Number of inputs
12
Number of outputs
8
Mounting
for DIN rail mounting
Trade name
logic controller, logic module, programmable controller, programmable logic controller
Supply voltage
  • 240V AC
Gross weight367 g
Certificates
EAN code8013975147993
See other products in this category: Programmable Relays - Base Modules LOVATO ELECTRIC,
*
LRD20RA240
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 321.01 USDGross price for quantities from 1 pcs - 385.21 USD
Net price for quantities from 5 pcs - 298.94 USDGross price for quantities from 5 pcs - 358.73 USD
Net price for quantities from 10 pcs - 278.88 USDGross price for quantities from 10 pcs - 334.65 USD