+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS0851500F160V1A

Microswitch SNAP ACTION; 15A/250VAC; SPDT; Rcont max: 100mΩ; LS


Manufacturer: E-SWITCH

Manufacturer part number:
LS0851500F160V1A
TME Symbol:
LS0851500F160V1A

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
LS
Stable positions number
1
Leads
for soldering
Body dimensions
27.9x15.9x10.3mm
Mechanical durability
1000000 cycles
Operating temperature
-25...85°C
Operating Force
1.6N
Electrical life
50000 cycles
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mounting
PCB
Body colour
black
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION E-SWITCH,
See other products from this series.:
*
LS0851500F160V1A
0 in TME stock
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.40 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.