+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS150-24

Power supply: switching; for building in,modular; 150W; 24VDC

Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS150-24
TME Symbol:
LS150-24

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.15kW
Output voltage
24V DC
Output current
6.5A
Number of outputs
1
Body dimensions
198.12x99.06x38.1mm
Manufacturer series
LS
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
86%
Indication
LED
Power supply unit features
cooling passive
Supply voltage
  • 88...132V AC
  • 176...264V AC
  • 248...273V DC
Gross weight641 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS150-24
25 in TME stock
Net price for quantities from 1 pcs - 55.02 EURGross price for quantities from 1 pcs - 66.03 EUR
Net price for quantities from 5 pcs - 51.93 EURGross price for quantities from 5 pcs - 62.32 EUR
Net price for quantities from 10 pcs - 50.13 EURGross price for quantities from 10 pcs - 60.15 EUR
Net price for quantities from 25 pcs - 46.09 EURGross price for quantities from 25 pcs - 55.31 EUR
Net price for quantities from 50 pcs - 44.49 EURGross price for quantities from 50 pcs - 53.38 EUR
Net price for quantities from 100 pcs - 42.93 EURGross price for quantities from 100 pcs - 51.51 EUR
No. of pieces (Multiplicity: 1)