+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS150-5

Power supply: switching; for building in,modular; 150W; 5VDC; 26A

Manufacturer: TDK-LAMBDA

Manufacturer part number:
LS150-5
TME Symbol:
LS150-5

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Kind of power supply
for building in, modular
Power
0.15kW
Output voltage
5V DC
Output current
26A
Number of outputs
1
Body dimensions
198.12x99.06x38.1mm
Manufacturer series
LS
Operating temperature
-25...70°C
Electrical connection
terminal block
Protection
anti-overvoltage OVP, over current OCP, overheating OTP
Efficiency
79%
Indication
LED
Power supply unit features
cooling passive
Supply voltage
  • 88...132V AC
  • 176...264V AC
  • 248...273V DC
Gross weight660.5 g
Certificates
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
See other products from this series.:
*
LS150-5
5 in TME stock
Net price for quantities from 1 pcs - 56.99 USDGross price for quantities from 1 pcs - 68.38 USD
No. of pieces (Multiplicity: 1)