+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 35W | |
Output voltage | 3.3V DC | |
Output current | 7A | |
Number of outputs | 1 | |
Body dimensions | 99.1x81.3x35.6mm | |
Manufacturer series | LS | |
Operating temperature | -25...70°C | |
Electrical connection | terminal block | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP | |
Efficiency | 75% | |
Indication | LED | |
Power supply unit features | cooling passive |