+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS411860

Module: diode; single diode; 1.8kV; If: 600A; POW-R-BLOK™; screw


Manufacturer: POWEREX

Manufacturer part number:
LS411860
TME Symbol:
LS411860

Specification

Manufacturer
POWEREX
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.8kV
Load current
600A
Case
POW-R-BLOK™
Max. forward voltage
1.18V
Electrical mounting
screw
Max. load current
950A
Mechanical mounting
screw
Gross weight810.07 g
Certificates
See other products in this category: Diode modules POWEREX,
*
LS411860
69 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 162.37 EURGross price for quantities from 1 pcs - 194.84 EUR
Net price for quantities from 3 pcs - 145.60 EURGross price for quantities from 3 pcs - 174.72 EUR
Net price for quantities from 12 pcs - 128.84 EURGross price for quantities from 12 pcs - 154.60 EUR
Packaging method by the manufacturer:Cardboard = 3 pcs