+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.
Manufacturer | TDK-LAMBDA | |
Type of power supply | switching | |
Kind of power supply | for building in, modular | |
Power | 75W | |
Output voltage | 15V DC | |
Output current | 5A | |
Number of outputs | 1 | |
Body dimensions | 129.54x96.52x38.1mm | |
Manufacturer series | LS | |
Operating temperature | -25...70°C | |
Electrical connection | terminal block | |
Protection | anti-overvoltage OVP, over current OCP, overheating OTP | |
Efficiency | 85% | |
Indication | LED | |
Power supply unit features | cooling passive |