+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSF0102DCH

IC: digital; 2bit,bidirectional,translator; Ch: 1; CMOS; 0÷5VDC

Manufacturer: NEXPERIA

Manufacturer part number:
LSF0102DCH
TME Symbol:
LSF0102DCH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
2bit, bidirectional, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Family
LSF
Supply voltage
  • 0...5V DC
Gross weight0.023 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0102DCH
2990 in TME stock
Net price for quantities from 1 pcs - 0.46 EURGross price for quantities from 1 pcs - 0.56 EUR
Net price for quantities from 10 pcs - 0.33 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.29 EURGross price for quantities from 25 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs