+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NEXPERIA | |
Type of integrated circuit | digital | |
Kind of integrated circuit | 2bit, bidirectional, translator | |
Number of channels | 1 | |
Technology | CMOS, TTL | |
Mounting | SMD | |
Case | XSON8 | |
Operating temperature | -40...125°C | |
Kind of package | reel, tape | |
Integrated circuit features | 5V tolerant on inputs/outputs | |
Kind of output | open drain, push-pull | |
Family | LSF |