+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSF0204PWJ

IC: digital; bidirectional,translator; Ch: 4; 800mVDC÷5VDC; SMD


Manufacturer: NEXPERIA

Manufacturer part number:
LSF0204PWJ
TME Symbol:
LSF0204PWJ

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, translator
Number of channels
4
Mounting
SMD
Case
TSSOP14
Operating temperature
-40...125°C
Kind of package
reel, tape
Kind of output
open drain, push-pull
Supply voltage
  • 800mV DC...5V DC
Gross weight0.5 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0204PWJ
0 in TME stock
Net price for quantities from 1 pcs - 0.46 GBPGross price for quantities from 1 pcs - 0.55 GBP
Net price for quantities from 5 pcs - 0.38 GBPGross price for quantities from 5 pcs - 0.45 GBP
Net price for quantities from 10 pcs - 0.34 GBPGross price for quantities from 10 pcs - 0.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product