+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LSI2032E110LTN

IC: CPLD; SMD; TQFP44; I/O: 32; 5VDC; 111MHz; Number of gates: 1k


Manufacturer: LATTICE

Manufacturer part number:
LSI2032E110LTN
TME Symbol:
LSI2032E110LTN

Specification

Manufacturer
LATTICE
Type of integrated circuit
CPLD
Mounting
SMD
Case
TQFP44
Number of inputs/outputs
32
Frequency
0.111GHz
Number of gates
1k
Delay time
10ns
DC supply current
40mA
Supply voltage
  • 5V DC
Gross weight2.04 g
Certificates
See other products in this category: Programmable circuits LATTICE,
*
LSI2032E110LTN
0 in TME stock
No. of pieces (Multiple of: 160)
Minimum order quantity: 160.
Multiple of: 160.
Net price for quantities from 160 pcs - 5.51 EURGross price for quantities from 160 pcs - 6.61 EUR