+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSMD-532-1

Module: laser; 1mW; green; dot; 532nm; 3÷5V; 270mA; Ømax: 11.5mm

Manufacturer: -

Manufacturer part number: -
TME Symbol:
LSMD-532-1

Specification

Module
laser
Power
1mW
Colour
green
Optical head
dot
Wavelength
532nm
Operating voltage
3...5V
Operating current
0.27A
Max. component diameter
11.5mm
Maximum length
60m
Gross weight21.495 g
*
LSMD-532-1
Product withdrawn from the offer
Use the specification table below to search for similar products