+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004CD-2-5

IC: voltage reference source; 2.5V; ±0.8%; SO8; tube; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1004CD-2-5
TME Symbol:
LT1004CD-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
tube
Maximum output current
20mA
Manufacturer standard package
75pcs.
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1004CD-2-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.19 USD
Net price for quantities from 25 pcs - 0.84 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 75 pcs - 0.73 USDGross price for quantities from 75 pcs - 0.87 USD
Net price for quantities from 1050 pcs - 0.66 USDGross price for quantities from 1050 pcs - 0.79 USD