+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004CDR-2-5

IC: voltage reference source; 2.5V; ±0.8%; SO8; reel,tape; 20mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1004CDR-2-5
TME Symbol:
LT1004CDR-2-5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.8%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Maximum output current
20mA
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1004CDR-2-5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.78 GBPGross price for quantities from 1 pcs - 0.93 GBP
Net price for quantities from 10 pcs - 0.57 GBPGross price for quantities from 10 pcs - 0.69 GBP
Net price for quantities from 25 pcs - 0.52 GBPGross price for quantities from 25 pcs - 0.62 GBP
Net price for quantities from 100 pcs - 0.46 GBPGross price for quantities from 100 pcs - 0.56 GBP
Net price for quantities from 250 pcs - 0.44 GBPGross price for quantities from 250 pcs - 0.52 GBP
Net price for quantities from 500 pcs - 0.42 GBPGross price for quantities from 500 pcs - 0.51 GBP
Net price for quantities from 2500 pcs - 0.42 GBPGross price for quantities from 2500 pcs - 0.50 GBP