+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1009CDR

IC: voltage reference source; 2.5V; ±0.2%; SO8; reel,tape; 10mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1009CDR
TME Symbol:
LT1009CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Kind of package
reel, tape
Maximum output current
10mA
Manufacturer standard package
2500pcs.
Gross weight1 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1009CDR
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)