+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LT1009CLP

IC: voltage reference source; 2.5V; ±0.1%; TO92; bulk; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1009CLP
TME Symbol:
LT1009CLP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.1%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Maximum output current
10mA
Manufacturer standard package
1000pcs.
Gross weight0.21 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1009CLP
388 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.75 USDGross price for quantities from 25 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.89 USD