+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LT1009ILPR

IC: voltage reference source; 2.5V; ±0.2%; TO92; reel; 10mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1009ILPR
TME Symbol:
LT1009ILPR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±0.2%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Kind of package
reel
Maximum output current
10mA
Manufacturer standard package
2000pcs.
Gross weight0.284 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS,
*
LT1009ILPR
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.07 EURGross price for quantities from 1 pcs - 1.29 EUR
Net price for quantities from 5 pcs - 0.90 EURGross price for quantities from 5 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.98 EUR
Net price for quantities from 25 pcs - 0.71 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.80 EUR