+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013CD

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013CD
TME Symbol:
LT1013CD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low offset
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.07 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013CD
811 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.79 EUR
Net price for quantities from 10 pcs - 1.34 EURGross price for quantities from 10 pcs - 1.61 EUR
Net price for quantities from 25 pcs - 1.26 EURGross price for quantities from 25 pcs - 1.51 EUR
Net price for quantities from 75 pcs - 1.21 EURGross price for quantities from 75 pcs - 1.45 EUR
Net price for quantities from 300 pcs - 1.16 EURGross price for quantities from 300 pcs - 1.40 EUR
Packaging method by the manufacturer:Tube = 75 pcs