+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013CDR

IC: operational amplifier; 700kHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013CDR
TME Symbol:
LT1013CDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low offset
Input offset voltage
0.2mV
Kind of package
reel, tape
Gross weight0.092 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013CDR
0 in TME stock
Net price for quantities from 2500 pcs - 1.42 USDGross price for quantities from 2500 pcs - 1.71 USD
No. of pieces (Multiplicity: 2 500)