+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013DDR

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013DDR
TME Symbol:
LT1013DDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
0.2mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013DDR
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.23 USDGross price for quantities from 10 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 250 pcs - 1.86 USDGross price for quantities from 250 pcs - 2.23 USD
Net price for quantities from 500 pcs - 1.78 USDGross price for quantities from 500 pcs - 2.13 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.92 USD
Net price for quantities from 2500 pcs - 1.48 USDGross price for quantities from 2500 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.