+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013DIP

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013DIP
TME Symbol:
LT1013DIP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...22V DC/4...44V DC
Case
DIP8
Operating temperature
-40...105°C
Slew rate
0.4V/μs
Integrated circuit features
low offset
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.451 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LT1013DIP
696 in TME stock
Net price for quantities from 1 pcs - 4.55 EURGross price for quantities from 1 pcs - 5.45 EUR
Net price for quantities from 3 pcs - 4.17 EURGross price for quantities from 3 pcs - 5.00 EUR
Net price for quantities from 5 pcs - 3.94 EURGross price for quantities from 5 pcs - 4.72 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 4.34 EUR
Net price for quantities from 50 pcs - 3.03 EURGross price for quantities from 50 pcs - 3.64 EUR
Net price for quantities from 100 pcs - 2.89 EURGross price for quantities from 100 pcs - 3.46 EUR
Net price for quantities from 250 pcs - 2.76 EURGross price for quantities from 250 pcs - 3.31 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs