+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013DMD

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013DMD
TME Symbol:
LT1013DMD

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
90µV
Gross weight0.09 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1013DMD
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Net price for quantities from 75 pcs - 1.55 USDGross price for quantities from 75 pcs - 1.85 USD