+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1014DDW

IC: operational amplifier; 1MHz; Ch: 4; ±2÷22VDC,4÷44VDC; SO16-W

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1014DDW
TME Symbol:
LT1014DDW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO16-W
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.438 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1014DDW
0 in TME stock
Net price for quantities from 1 pcs - 6.30 USDGross price for quantities from 1 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs