+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1014DDWR

IC: operational amplifier; 1MHz; Ch: 4; ±2÷22VDC,4÷44VDC; SO16-W


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1014DDWR
TME Symbol:
LT1014DDWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO16-W
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
1mV
Kind of package
reel, tape
Input offset current
2.8nA
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
LT1014DDWR
0 in TME stock
Net price for quantities from 1 pcs - 4.81 EURGross price for quantities from 1 pcs - 5.77 EUR
Net price for quantities from 5 pcs - 4.14 EURGross price for quantities from 5 pcs - 4.97 EUR
Net price for quantities from 10 pcs - 3.78 EURGross price for quantities from 10 pcs - 4.53 EUR
Net price for quantities from 25 pcs - 3.35 EURGross price for quantities from 25 pcs - 4.02 EUR
Net price for quantities from 100 pcs - 3.33 EURGross price for quantities from 100 pcs - 3.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.