+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1014MJ

IC: operational amplifier; 1MHz; Ch: 4; ±2÷22VDC,4÷44VDC; CDIP14

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1014MJ
TME Symbol:
LT1014MJ

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 2...22V DC/4...44V DC
Case
CDIP14
Operating temperature
-55...125°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LT1014MJ
0 in TME stock
Net price for quantities from 1 pcs - 43.61 USDGross price for quantities from 1 pcs - 52.33 USD
Net price for quantities from 3 pcs - 38.50 USDGross price for quantities from 3 pcs - 46.20 USD
Net price for quantities from 10 pcs - 34.60 USDGross price for quantities from 10 pcs - 41.52 USD
No. of pieces (Multiplicity: 1)