+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT250W

Light meter; 0÷100000lx; Meas.accur: ±5%; Resol: 1lux; 176x53x28mm


Manufacturer: EXTECH

Manufacturer part number:
LT250W
TME Symbol:
LT250W

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Measuring range
0...100000lx
Measurement accuracy
±5%
Measuring resolution
1lux
Body dimensions
176x53x28mm
Weight with battery
90g
Illumination
yes
Communictions protocol
Bluetooth
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • socket for mounting on a stand
  • transfer measurement data wireless
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight193.6 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH,
*
LT250W
1 in TME stock
Net price for quantities from 1 pcs - 99.82 EURGross price for quantities from 1 pcs - 119.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.