+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT300

Light meter; 40segm; 40/400/4k/20kFc,40/400/4k/40k/400klx; 403g


Manufacturer: EXTECH

Manufacturer part number:
LT300
TME Symbol:
LT300

Specification

Manufacturer
EXTECH
Type of meter
light meter
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Bargraph
40 segm.
Measuring range
40/400/4k/20kFc, 40/400/4k/40k/400klx
Measurement accuracy
±(5% reading + 0.5% range)
Measuring resolution
0,01Fc @ 0...99,9Fc, 0,01lux
Body dimensions
165x76x43mm
Weight with battery
403g
Standard equipment
case
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • cosine and colour correction
  • HOLD function
  • light sensor with 30cm cable
  • MIN/MAX/REL function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight557.95 g

WATCH VIDEO

See other products in this category: Luxmeters EXTECH,
*
LT300
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 194.76 USDGross price for quantities from 1 pcs - 233.71 USD