+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT3502EDC#TRMPBF

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 0.8÷36VDC; 500mA; DFN8


Manufacturer: Analog Devices

Manufacturer part number:
LT3502EDC#TRMPBF
TME Symbol:
LT3502EDCTRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
0.8...36V DC
Output current
0.5A
Case
DFN8
Mounting
SMD
Frequency
0.8...1.4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT3502EDC#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 6.18 USD
Net price for quantities from 3 pcs - 4.63 USDGross price for quantities from 3 pcs - 5.56 USD
Net price for quantities from 10 pcs - 4.09 USDGross price for quantities from 10 pcs - 4.91 USD
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product