+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT8300ES5#TRMPBF

PMIC; DC/DC converter; Uin: 6÷100VDC; 260mA; TSOT23-5; SMD; Ch: 1

Manufacturer: Analog Devices

Manufacturer part number:
LT8300ES5#TRMPBF
TME Symbol:
LT8300ES5TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
6...100V DC
Output current
0.26A
Case
TSOT23-5
Mounting
SMD
Frequency
7.5...750kHz
Topology
flyback
Number of channels
1
Operating temperature
-40...85°C
Kind of package
reel
Manufacturer standard package
500pcs.
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT8300ES5#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 5.62 GBPGross price for quantities from 1 pcs - 6.74 GBP
Net price for quantities from 5 pcs - 5.24 GBPGross price for quantities from 5 pcs - 6.29 GBP
Net price for quantities from 25 pcs - 4.55 GBPGross price for quantities from 25 pcs - 5.46 GBP
Net price for quantities from 100 pcs - 4.33 GBPGross price for quantities from 100 pcs - 5.20 GBP
No. of pieces (Multiplicity: 1)
Hardly available product