+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-2723JS

Display: LED; 7-segment; 7mm; 0.28"; No.char: 4; yellow; 0.2÷0.6mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-2723JS
TME Symbol:
LTC-2723JS

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
4
Colour
yellow
Luminosity
0.2...0.6mcd
Common electrode
cathode
Mounting
THT
Wavelength
587nm
Operating voltage
2.05...2.6V
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-2723JS
0 in TME stock
Net price for quantities from 2880 pcs - 1.24 USDGross price for quantities from 2880 pcs - 1.49 USD
No. of pieces (Multiplicity: 16)
Minimum order quantity: 2 880.
Multiplicity: 16.