+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-4727JF

Display: LED; 7-segment; 10mm; 0.39"; No.char: 4; orange; cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-4727JF
TME Symbol:
LTC-4727JF

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
4
Colour
orange
Luminosity
0.2...0.65mcd
Common electrode
cathode
Dimensions
40.18x12.8x7mm
Mounting
THT
Wavelength
605nm
Operating current
25mA
Frame colour
grey
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-4727JF
0 in TME stock
Net price for quantities from 3168 pcs - 1.25 USDGross price for quantities from 3168 pcs - 1.49 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 3 168.
Multiplicity: 12.