+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-561E

Display: LED; 7-segment; 14.224mm; 0.56"; No.char: 3; orange-red

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-561E
TME Symbol:
LTC-561E

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.224mm
Digit height
0.56"
Number of characters
3
Colour
orange-red
Luminosity
0.87...2.4mcd
Common electrode
anode
Dimensions
37.7x19.05x8mm
Mounting
THT
Wavelength
621nm
Operating current
25mA
Operating voltage
2...2.6V
Power
75mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-561E
0 in TME stock
Net price for quantities from 3575 pcs - 1.24 USDGross price for quantities from 3575 pcs - 1.49 USD
No. of pieces (Multiplicity: 13)