+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-571G

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 3; green; cathode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-571G
TME Symbol:
LTC-571G

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
3
Colour
green
Luminosity
0.87...2.4mcd
Common electrode
cathode
Dimensions
37.7x19.05x8mm
Mounting
THT
Wavelength
569nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
75mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-571G
0 in TME stock
Net price for quantities from 3575 pcs - 0.88 EURGross price for quantities from 3575 pcs - 1.05 EUR
No. of pieces (Multiplicity: 13)
Minimum order quantity: 3 575.
Multiplicity: 13.