+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC1922IG-1#TRPBF

PMIC; DC/DC converter; Uin: 3.8÷10.3VDC; Uout: 5VDC; 40A; SSOP20


Manufacturer: Analog Devices

Manufacturer part number:
LTC1922IG-1#TRPBF
TME Symbol:
LTC1922IG-1TRPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.8...10.3V DC
Output voltage
5V DC
Output current
40A
Case
SSOP20
Mounting
SMD
Topology
H-bridge
Number of channels
1
Kind of package
reel
Manufacturer standard package
2500pcs.
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC1922IG-1#TRPBF
0 in TME stock
Net price for quantities from 1800 pcs - 7.66 EURGross price for quantities from 1800 pcs - 9.19 EUR
No. of pieces (Multiplicity: 1 800)
Minimum order quantity: 1 800.
Multiplicity: 1 800.
Hardly available product