+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3604EUD#PBF

PMIC; DC/DC converter; Uin: 3.6÷15VDC; Uout: 0.6÷14.52VDC; 3.4A


Manufacturer: Analog Devices

Manufacturer part number:
LTC3604EUD#PBF
TME Symbol:
LTC3604EUDPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3.6...15V DC
Output voltage
0.6...14.52V DC
Output current
3.4A
Case
QFN16
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
tube
Gross weight0.43 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LTC3604EUD#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.67 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 3 pcs - 6.31 EURGross price for quantities from 3 pcs - 7.57 EUR
Net price for quantities from 25 pcs - 5.77 EURGross price for quantities from 25 pcs - 6.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product