+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4263IS#PBF

IC: PoE PSE controller; SO14; 33÷66VDC; Number of ports: 1

Manufacturer: Analog Devices

Manufacturer part number:
LTC4263IS#PBF
TME Symbol:
LTC4263ISPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PoE PSE controller
Case
SO14
DC supply current
2mA
Mounting
SMD
Communictions protocol
Ethernet, IEEE 802.3af
Number of ports
1
Operating temperature
-40...85°C
Supply voltage
  • 33...66V DC
Gross weight0.136 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
LTC4263IS#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.75 EURGross price for quantities from 1 pcs - 9.30 EUR
Net price for quantities from 3 pcs - 7.28 EURGross price for quantities from 3 pcs - 8.73 EUR
Net price for quantities from 10 pcs - 6.36 EURGross price for quantities from 10 pcs - 7.63 EUR
Net price for quantities from 25 pcs - 5.72 EURGross price for quantities from 25 pcs - 6.86 EUR
No. of pieces (Multiplicity: 1)
Hardly available product