+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4267IGN#PBF

IC: PoE PD controller; SSOP16; 57VDC; Number of ports: 1; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
LTC4267IGN#PBF
TME Symbol:
LTC4267IGNPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PoE PD controller
Case
SSOP16
DC supply current
3mA
Mounting
SMD
Integrated circuit features
integrated DC/DC converter
Communictions protocol
Ethernet, IEEE 802.3af
Number of ports
1
Operating temperature
-40...85°C
Supply voltage
  • 57V DC
Gross weight0.082 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
LTC4267IGN#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 3 pcs - 3.96 EURGross price for quantities from 3 pcs - 4.76 EUR
Net price for quantities from 10 pcs - 3.45 EURGross price for quantities from 10 pcs - 4.13 EUR
Net price for quantities from 25 pcs - 3.16 EURGross price for quantities from 25 pcs - 3.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product