+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD-4608JF

Display: LED; 7-segment; 10mm; 0.39"; No.char: 2; orange; anode; 70mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-4608JF
TME Symbol:
LTD-4608JF

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
2
Colour
orange
Luminosity
0.2...0.65mcd
Common electrode
anode
Dimensions
19.86x12.8x7mm
Mounting
THT
Wavelength
605nm
Operating current
25mA
Operating voltage
2.05...2.6V
Frame colour
grey
Power
70mW
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-4608JF
0 in TME stock
Net price for quantities from 3000 pcs - 0.55 USDGross price for quantities from 3000 pcs - 0.66 USD
No. of pieces (Multiplicity: 24)