+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD-482G

Display: LED; 7-segment; 10.2mm; No.char: 2; green; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-482G
TME Symbol:
LTD-482G

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
10.2mm
Number of characters
2
Colour
green
Common electrode
anode
Mounting
THT
Wavelength
569nm
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-482G
0 in TME stock
Net price for quantities from 3024 pcs - 0.54 EURGross price for quantities from 3024 pcs - 0.65 EUR
No. of pieces (Multiplicity: 24)