+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD-5260JD

Display: LED; 7-segment; 13.2mm; 0.52"; No.char: 2; red; 0.32÷0.7mcd

NEW

Manufacturer: LITEON

Manufacturer part number:
LTD-5260JD
TME Symbol:
LTD-5260JD

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Digit height
0.52"
Number of characters
2
Colour
red
Luminosity
0.32...0.7mcd
Common electrode
cathode
Dimensions
25.1x17.55x7mm
Mounting
THT
Wavelength
639nm
Operating current
25mA
Operating voltage
2.1...2.6V
Frame colour
grey
Power
70mW
Gross weight5 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTD-5260JD
0 in TME stock
Net price for quantities from 3840 pcs - 0.69 USDGross price for quantities from 3840 pcs - 0.83 USD
No. of pieces (Multiplicity: 20)