+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-2871

IR transmitter; 5mm; 940nm; transparent; 16°; 1.2÷1.6VDC; THT; 20mA


Manufacturer: LITEON

Manufacturer part number:
LTE-2871
TME Symbol:
LTE-2871

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
transparent
Viewing angle
16°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
radiant intensity
3.31...12.63W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-2871
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 75 pcs - 0.07 USDGross price for quantities from 75 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.