+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-3376

IR transmitter; 5mm; 850nm; transparent; 30°; 1.6÷2VDC; THT; 50mA


Manufacturer: LITEON

Manufacturer part number:
LTE-3376
TME Symbol:
LTE-3376

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
850nm
LED lens
transparent
Viewing angle
30°
Operating voltage
1.6...2V DC
Mounting
THT
LED current
50mA
radiant intensity
30...45W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-3376
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order