+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-4206

IR transmitter; 3mm; 940nm; transparent; 1.383÷7.67mW; 20°; THT


Manufacturer: LITEON

Manufacturer part number:
LTE-4206
TME Symbol:
LTE-4206

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
3mm
Wavelength
940nm
LED lens
transparent
Radiant power
1.383...7.67mW
Viewing angle
20°
Operating voltage
1.2...1.6V DC
Mounting
THT
LED current
20mA
Gross weight0.126 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-4206
0 in TME stock
Net price for quantities from 1 pcs - 0.25 EURGross price for quantities from 1 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.21 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.14 EUR
Net price for quantities from 250 pcs - 0.10 EURGross price for quantities from 250 pcs - 0.12 EUR
Net price for quantities from 300 pcs - 0.10 EURGross price for quantities from 300 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.09 EUR
Net price for quantities from 20000 pcs - 0.07 EURGross price for quantities from 20000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 10 000 pcs