+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTE-C9501

IR transmitter; 1.4mm; 940nm; transparent; 20°; 1.1÷1.5VDC; SMD

Manufacturer: LITEON

Manufacturer part number:
LTE-C9501
TME Symbol:
LTE-C9501

Specification

Manufacturer
LITEON
Type of diode
IR transmitter
LED diameter
1.4mm
Wavelength
940nm
LED lens
transparent
Viewing angle
20°
Operating voltage
1.1...1.5V DC
Mounting
SMD
Dimensions
3.2x1.6x1.85mm
LED current
20mA
radiant intensity
1...6W/sr
Gross weight0.3 g
Certificates
See other products in this category: IR LEDs LITEON,
*
LTE-C9501
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 18 000.
Multiplicity: 2 000.
Product for special order