+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-1CHEE

LED; red; 3mm; 5.6÷19mcd; 45°; Front: convex; 2÷2.6VDC; No.of term: 2

Manufacturer: LITEON

Manufacturer part number:
LTL-1CHEE
TME Symbol:
LTL-1CHEE

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
5.6...19mcd
Viewing angle
45°
Wavelength
615...632nm
LED lens
red, transparent
LED current
10mA
Mounting
THT
Front
convex
Operating voltage
2...2.6V DC
Number of terminals
2
Terminal pitch
2.54mm
Gross weight0.123 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-1CHEE
1771 in TME stock
Net price for quantities from 1 pcs - 0.13 EURGross price for quantities from 1 pcs - 0.15 EUR
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.11 EUR
Net price for quantities from 100 pcs - 0.05 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 500 pcs - 0.04 EURGross price for quantities from 500 pcs - 0.04 EUR
Net price for quantities from 1000 pcs - 0.03 EURGross price for quantities from 1000 pcs - 0.04 EUR
Net price for quantities from 2000 pcs - 0.03 EURGross price for quantities from 2000 pcs - 0.03 EUR
Net price for quantities from 4000 pcs - 0.02 EURGross price for quantities from 4000 pcs - 0.03 EUR
Net price for quantities from 5000 pcs - 0.02 EURGross price for quantities from 5000 pcs - 0.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 10 000 pcs