+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2300HR

LED backlight; red; λd: 623nm; 1.4÷4.2mcd; Dim: 10x4.85x6.15mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2300HR
TME Symbol:
LTL-2300HR

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
red
Wavelength
623nm
Luminosity
1.4...4.2mcd
Mounting
THT
LED backlight variant
single
Dimensions
10x4.85x6.15mm
Operating voltage
2...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-2300HR
0 in TME stock
Net price for quantities from 3850 pcs - 0.28 USDGross price for quantities from 3850 pcs - 0.33 USD
No. of pieces (Multiplicity: 50)