+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-2350HR

LED backlight; red; λd: 623nm; 3.5÷8mcd; Dim: 20.36x5.01x6.22mm

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-2350HR
TME Symbol:
LTL-2350HR

Specification

Manufacturer
LITEON
Type of diode
LED backlight
Colour
red
Wavelength
623nm
Luminosity
3.5...8mcd
Mounting
THT
LED backlight variant
single
Dimensions
20.36x5.01x6.22mm
Operating voltage
2...2.6V DC
Gross weight1.5 g
Certificates
See other products in this category: Backlights LITEON,
*
LTL-2350HR
0 in TME stock
Net price for quantities from 3825 pcs - 0.31 GBPGross price for quantities from 3825 pcs - 0.37 GBP
No. of pieces (Multiplicity: 25)